Part Details for AMC2112 by AMD
Overview of AMC2112 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMC2112
AMC2112 CAD Models
AMC2112 Part Data Attributes
|
AMC2112
AMD
Buy Now
Datasheet
|
Compare Parts:
AMC2112
AMD
Standard SRAM, 256X4, 1000ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1000 ns | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20.32 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AMC2112
This table gives cross-reference parts and alternative options found for AMC2112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC2112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP2112 | Standard SRAM, 256X4, 1000ns, NMOS, PDIP16, PLASTIC, DIP-16 | AMD | AMC2112 vs AMP2112 |
AM9112DDC | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AMC2112 vs AM9112DDC |
AM91L12C/BVA | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AMC2112 vs AM91L12C/BVA |
AM91L12APC | Standard SRAM, 256X4, 500ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | AMC2112 vs AM91L12APC |
AM91L12CDC | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AMC2112 vs AM91L12CDC |
2612F | 256X4 STANDARD SRAM, 400ns, CDIP16 | Philips Semiconductors | AMC2112 vs 2612F |
AM9112ADM | Standard SRAM, 256X4, 500ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | AMC2112 vs AM9112ADM |
2606-1B | Standard SRAM, 256X4, 500ns, NMOS, PDIP16 | Signetics | AMC2112 vs 2606-1B |
AMC2112-2 | Standard SRAM, 256X4, 650ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | AMC2112 vs AMC2112-2 |
C2112A | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AMC2112 vs C2112A |