Part Details for AMC7820Y by Texas Instruments
Results Overview of AMC7820Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC7820Y Information
AMC7820Y by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AMC7820Y/250 | Texas Instruments | Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85 |
Price & Stock for AMC7820Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, PQFP48 | 4185 |
|
RFQ |
US Tariff Estimator: AMC7820Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMC7820Y
AMC7820Y Part Data Attributes
|
|
AMC7820Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC7820Y
Texas Instruments
Analog Circuit, 1 Func, PQFP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Tqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Requires A 2.7v To 5.25v Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for AMC7820Y
This table gives cross-reference parts and alternative options found for AMC7820Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC7820Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMC7820Y/2K | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PQFP48 | AMC7820Y vs AMC7820Y/2K |