Part Details for AMC7836IPAP by Texas Instruments
Results Overview of AMC7836IPAP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC7836IPAP Information
AMC7836IPAP by Texas Instruments is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AMC7836IPAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMC7836IPAP-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 64-HTQFP Min Qty: 160 Container: Tube |
0 Tube |
|
$42.3315 | Buy Now |
|
DISTI #
595-AMC7836IPAP
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized High-Den12-Bit Anlog Bipolar DAC 64-HTQF A 595-AMC7836IPAPR RoHS: Compliant | 0 |
|
$41.5500 / $56.0700 | Order Now |
|
|
Chip Stock | High-Density, 12-Bit Analog Monitor and Control Solution, Bipolar DAC 64-HTQFP -40 to 125 | 8382 |
|
RFQ | |
|
|
Vyrian | Analog Circuit, 1 Func, 21 Channel, PQFP64 | 5243 |
|
RFQ | |
|
|
Win Source Electronics | Data Acquisition ADCs/DACs | 6882 |
|
$25.6330 / $38.4495 | Buy Now |
US Tariff Estimator: AMC7836IPAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMC7836IPAP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMC7836IPAP Part Data Attributes
|
|
AMC7836IPAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC7836IPAP
Texas Instruments
12-Bit, 1 Func, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Converter Type | Adc Or Dac Converter | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | HQFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
AMC7836IPAP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital signals separate, and use a star topology for power and ground connections.
-
Follow the recommended power-up sequence: VDDA, VDD, AVDD, and then DVDD. For power-down, reverse the sequence. Ensure that VDDA is always powered up before AVDD.
-
Use a 10uF ceramic capacitor for VDDA and AVDD, and a 1uF ceramic capacitor for DVDD. Place capacitors close to the device pins and use a low-ESR capacitor for VDDA.
-
Use a low-noise, low-impedance analog input source. Ensure the input signal is within the specified range, and use the internal reference voltage (VREF) for best performance.
-
Use a low-jitter clock source, and ensure the clock frequency is within the specified range (typically 10-40 MHz). Use the internal clock divider to generate the desired clock frequency.