Part Details for AMF04023K970.1%25PPM/KNS by Microtech GmbH Electronic
Overview of AMF04023K970.1%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF04023K970.1%25PPM/KNS
AMF04023K970.1%25PPM/KNS CAD Models
AMF04023K970.1%25PPM/KNS Part Data Attributes
|
AMF04023K970.1%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF04023K970.1%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 3970ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3970 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AMF04023K970.1%25PPM/KNS
This table gives cross-reference parts and alternative options found for AMF04023K970.1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF04023K970.1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R3971BALQ | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF04023K970.1%25PPM/KNS vs SF04R3971BALQ |
SF04R3971AALQ | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF04023K970.1%25PPM/KNS vs SF04R3971AALQ |
RT0402BRD073K97L | Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AMF04023K970.1%25PPM/KNS vs RT0402BRD073K97L |
RTAN0402ATE3K97 | Fixed Resistor, Thin Film, 0.063W, 3970ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF04023K970.1%25PPM/KNS vs RTAN0402ATE3K97 |
WF04R3971AALQ | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF04023K970.1%25PPM/KNS vs WF04R3971AALQ |
RNCF0402AKE3K97 | Fixed Resistor, Thin Film, 0.063W, 3970ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF04023K970.1%25PPM/KNS vs RNCF0402AKE3K97 |
RNCF0402ATE3K97 | Fixed Resistor, Thin Film, 0.063W, 3970ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF04023K970.1%25PPM/KNS vs RNCF0402ATE3K97 |
RTAN0402BKE3K97 | Fixed Resistor, Thin Film, 0.063W, 3970ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF04023K970.1%25PPM/KNS vs RTAN0402BKE3K97 |
CMP04023K970.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3970ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AMF04023K970.1%25PPM/KNS vs CMP04023K970.1%25PPM/KNP10 |
AMF04023K970.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 3970ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AMF04023K970.1%25PPM/KNS vs AMF04023K970.1%25PPM/KNP10 |