Part Details for AMF0402626R0.1%50PPM/KNP20 by Microtech GmbH Electronic
Overview of AMF0402626R0.1%50PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0402626R0.1%50PPM/KNP20
AMF0402626R0.1%50PPM/KNP20 CAD Models
AMF0402626R0.1%50PPM/KNP20 Part Data Attributes
|
AMF0402626R0.1%50PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0402626R0.1%50PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 626 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AMF0402626R0.1%50PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF0402626R0.1%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0402626R0.1%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q6260ATL | Fixed Resistor, Thin Film, 0.0625W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF0402626R0.1%50PPM/KNP20 vs MF04Q6260ATL |
CMP0402626R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AMF0402626R0.1%50PPM/KNP20 vs CMP0402626R0.1%50PPM/KNP20 |
WF04Q6260ATLQ | Fixed Resistor, Thin Film, 0.1W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF0402626R0.1%50PPM/KNP20 vs WF04Q6260ATLQ |
RNCF0402ATC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF0402626R0.1%50PPM/KNP20 vs RNCF0402ATC626R |
RTAN0402AKC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF0402626R0.1%50PPM/KNP20 vs RTAN0402AKC626R |
RTAN0402ATC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF0402626R0.1%50PPM/KNP20 vs RTAN0402ATC626R |
RTAN0402BKC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF0402626R0.1%50PPM/KNP20 vs RTAN0402BKC626R |
RNCF0402AKC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF0402626R0.1%50PPM/KNP20 vs RNCF0402AKC626R |