AMF0402796R0.1%25PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.063W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,

Overview of AMF0402796R0.1%25PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF0402796R0.1%25PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF0402796R0.1%25PPM/KNS by Microtech GmbH Electronic

AMF0402796R0.1%25PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.325 mm
Package Length
1.025 mm
Package Style
SMT
Package Width
0.525 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Reference Standard
AEC-Q200
Resistance
796 Ω
Resistor Type
FIXED RESISTOR
Series
AMF
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. AMF0402796R0.1%25PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.063W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
    VS

Alternate Parts for AMF0402796R0.1%25PPM/KNS

This table gives cross-reference parts and alternative options found for AMF0402796R0.1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0402796R0.1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAN0402BTE796R Fixed Resistor, Thin Film, 0.063W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AMF0402796R0.1%25PPM/KNS vs RTAN0402BTE796R
CMP0402796R0.1%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic AMF0402796R0.1%25PPM/KNS vs CMP0402796R0.1%25PPM/KNP10
CMP0402796R0.1%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic AMF0402796R0.1%25PPM/KNS vs CMP0402796R0.1%25PPM/KNS
WF04R7960BALQ Fixed Resistor, Thin Film, 0.1W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF0402796R0.1%25PPM/KNS vs WF04R7960BALQ
MF04R7960BTL Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF0402796R0.1%25PPM/KNS vs MF04R7960BTL
SF04R7960BTL Fixed Resistor, Thin Film, 0.1W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF0402796R0.1%25PPM/KNS vs SF04R7960BTL
SF04R7960AALQ Fixed Resistor, Thin Film, 0.1W, 796ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF0402796R0.1%25PPM/KNS vs SF04R7960AALQ
MF04R7960ATL Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF0402796R0.1%25PPM/KNS vs MF04R7960ATL
RT0402BRD07796RL Fixed Resistor, Thin Film, 0.0625W, 796ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation AMF0402796R0.1%25PPM/KNS vs RT0402BRD07796RL
NTR04A7960CTRF Fixed Resistor, Thin Film, 0.063W, 796ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AMF0402796R0.1%25PPM/KNS vs NTR04A7960CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF0402796R0.1%25PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF0402796R0.1%25PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF0402796R0.1%25PPM/KNS would you like to use for your alert(s)?
  • Please alert me when AMF0402796R0.1%25PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF0402796R0.1%25PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF0402796R0.1%25PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF0402796R0.1%25PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF0402796R0.1%25PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF0402796R0.1%25PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: