Part Details for AMF04027K871%50PPM/KNP20 by Microtech GmbH Electronic
Overview of AMF04027K871%50PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF04027K871%50PPM/KNP20
AMF04027K871%50PPM/KNP20 CAD Models
AMF04027K871%50PPM/KNP20 Part Data Attributes
|
AMF04027K871%50PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF04027K871%50PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AMF04027K871%50PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF04027K871%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF04027K871%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE107K87L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AMF04027K871%50PPM/KNP20 vs RT0402FRE107K87L |
AR02FBDX7871 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AMF04027K871%50PPM/KNP20 vs AR02FBDX7871 |
RTX027871FEH3 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AMF04027K871%50PPM/KNP20 vs RTX027871FEH3 |
RNCF0402FTC7K87 | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF04027K871%50PPM/KNP20 vs RNCF0402FTC7K87 |
AR02FTDX7871 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AMF04027K871%50PPM/KNP20 vs AR02FTDX7871 |
RTX027871FEH2 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AMF04027K871%50PPM/KNP20 vs RTX027871FEH2 |
239040777872L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF04027K871%50PPM/KNP20 vs 239040777872L |
WF04Q7871FTLQ | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF04027K871%50PPM/KNP20 vs WF04Q7871FTLQ |
RP73PG1E7K87FTG | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AMF04027K871%50PPM/KNP20 vs RP73PG1E7K87FTG |
AS0402Q7871F-T10 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AMF04027K871%50PPM/KNP20 vs AS0402Q7871F-T10 |