Part Details for AMF060310K20.1%25PPM/KNS by Microtech GmbH Electronic
Overview of AMF060310K20.1%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060310K20.1%25PPM/KNS
AMF060310K20.1%25PPM/KNS CAD Models
AMF060310K20.1%25PPM/KNS Part Data Attributes:
|
AMF060310K20.1%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060310K20.1%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF060310K20.1%25PPM/KNS
This table gives cross-reference parts and alternative options found for AMF060310K20.1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060310K20.1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J10K2ATDF | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF060310K20.1%25PPM/KNS vs RP73F1J10K2ATDF |
RTX031022BDP2 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AMF060310K20.1%25PPM/KNS vs RTX031022BDP2 |
RBP06BTP1022 | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AMF060310K20.1%25PPM/KNS vs RBP06BTP1022 |
SF06R1022BTLQ | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF060310K20.1%25PPM/KNS vs SF06R1022BTLQ |
BLU0603-1022-AT25Q | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF060310K20.1%25PPM/KNS vs BLU0603-1022-AT25Q |
CRT0603-BY-1022EST | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AMF060310K20.1%25PPM/KNS vs CRT0603-BY-1022EST |
RTW10D0603A1022-RG70 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AMF060310K20.1%25PPM/KNS vs RTW10D0603A1022-RG70 |
BLU0603ER-1022-AB25 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF060310K20.1%25PPM/KNS vs BLU0603ER-1022-AB25 |
CRT0603-BY-1022ELF | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AMF060310K20.1%25PPM/KNS vs CRT0603-BY-1022ELF |
AMF060310K20.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060310K20.1%25PPM/KNS vs AMF060310K20.05%25PPM/KNS |