Part Details for AMF0603200R0.05%25PPM/KKS by Microtech GmbH Electronic
Overview of AMF0603200R0.05%25PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0603200R0.05%25PPM/KKS
AMF0603200R0.05%25PPM/KKS CAD Models
AMF0603200R0.05%25PPM/KKS Part Data Attributes
|
AMF0603200R0.05%25PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0603200R0.05%25PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF0603200R0.05%25PPM/KKS
This table gives cross-reference parts and alternative options found for AMF0603200R0.05%25PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0603200R0.05%25PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603200R0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603200R0.05%25PPM/KKS vs AMF0603200R0.1%25PPM/KKP5 |
BLU0603A-2000-BB25 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF0603200R0.05%25PPM/KKS vs BLU0603A-2000-BB25 |
PRC0603TC25200R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | AMF0603200R0.05%25PPM/KKS vs PRC0603TC25200R+/-0.1% |
AMF0603200R0.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603200R0.05%25PPM/KKS vs AMF0603200R0.1%25PPM/KKS |
BLU0603P-2000-AB25Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF0603200R0.05%25PPM/KKS vs BLU0603P-2000-AB25Q |
RNCH0603BTE200R | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF0603200R0.05%25PPM/KKS vs RNCH0603BTE200R |
P0603E2000BNPD | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF0603200R0.05%25PPM/KKS vs P0603E2000BNPD |
WF06R2000BTLQ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF0603200R0.05%25PPM/KKS vs WF06R2000BTLQ |
CRT0603-AY-2000ELF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AMF0603200R0.05%25PPM/KKS vs CRT0603-AY-2000ELF |
BLU0603P-2000-AT25W | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF0603200R0.05%25PPM/KKS vs BLU0603P-2000-AT25W |