Part Details for AMF060328K0.1%15PPM/KKP20 by Microtech GmbH Electronic
Overview of AMF060328K0.1%15PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060328K0.1%15PPM/KKP20
AMF060328K0.1%15PPM/KKP20 CAD Models
AMF060328K0.1%15PPM/KKP20 Part Data Attributes
|
AMF060328K0.1%15PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060328K0.1%15PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF060328K0.1%15PPM/KKP20
This table gives cross-reference parts and alternative options found for AMF060328K0.1%15PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060328K0.1%15PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2802-BT15W | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060328K0.1%15PPM/KKP20 vs BLU0603P-2802-BT15W |
RTW10C0603B2802-RG70 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AMF060328K0.1%15PPM/KKP20 vs RTW10C0603B2802-RG70 |
AMF060328K0.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060328K0.1%15PPM/KKP20 vs AMF060328K0.05%15PPM/KNP5 |
BLU0603ER-2802-AB15Q | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060328K0.1%15PPM/KKP20 vs BLU0603ER-2802-AB15Q |
RP73D1J28KBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 28000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AMF060328K0.1%15PPM/KKP20 vs RP73D1J28KBTDG |
RNCF0603AKS28K0 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF060328K0.1%15PPM/KKP20 vs RNCF0603AKS28K0 |
RT0603WRC1328KL | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AMF060328K0.1%15PPM/KKP20 vs RT0603WRC1328KL |
239074432803L | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | AMF060328K0.1%15PPM/KKP20 vs 239074432803L |
RTX032802BCP3 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | AMF060328K0.1%15PPM/KKP20 vs RTX032802BCP3 |
RP73D1J28KATD | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF060328K0.1%15PPM/KKP20 vs RP73D1J28KATD |