Part Details for AMF060336K50.05%15PPM/KKS by Microtech GmbH Electronic
Overview of AMF060336K50.05%15PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060336K50.05%15PPM/KKS
AMF060336K50.05%15PPM/KKS CAD Models
AMF060336K50.05%15PPM/KKS Part Data Attributes
|
AMF060336K50.05%15PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060336K50.05%15PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF060336K50.05%15PPM/KKS
This table gives cross-reference parts and alternative options found for AMF060336K50.05%15PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060336K50.05%15PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3652-BT15Q | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060336K50.05%15PPM/KKS vs BLU0603P-3652-BT15Q |
BLU0603ER-3652-BB15 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060336K50.05%15PPM/KKS vs BLU0603ER-3652-BB15 |
2-1879808-2 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF060336K50.05%15PPM/KKS vs 2-1879808-2 |
BLU0603ER-3652-BT15 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060336K50.05%15PPM/KKS vs BLU0603ER-3652-BT15 |
AMF060336K50.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060336K50.05%15PPM/KKS vs AMF060336K50.05%15PPM/KNP10 |
RNCH0603BTS36K5 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF060336K50.05%15PPM/KKS vs RNCH0603BTS36K5 |
RTX033652BCTP | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | AMF060336K50.05%15PPM/KKS vs RTX033652BCTP |
AMF060336K50.1%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060336K50.05%15PPM/KKS vs AMF060336K50.1%15PPM/KKP20 |
BLU0603ER-3652-BT15W | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060336K50.05%15PPM/KKS vs BLU0603ER-3652-BT15W |
RNCF0603AKS36K5 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF060336K50.05%15PPM/KKS vs RNCF0603AKS36K5 |