Part Details for AMF06037K150.05%10PPM/KKP5 by Microtech GmbH Electronic
Overview of AMF06037K150.05%10PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for AMF06037K150.05%10PPM/KKP5
AMF06037K150.05%10PPM/KKP5 CAD Models
AMF06037K150.05%10PPM/KKP5 Part Data Attributes
|
AMF06037K150.05%10PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06037K150.05%10PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF06037K150.05%10PPM/KKP5
This table gives cross-reference parts and alternative options found for AMF06037K150.05%10PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06037K150.05%10PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBK7151 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AMF06037K150.05%10PPM/KKP5 vs RBP06BBK7151 |
P0603Y7151WBT | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF06037K150.05%10PPM/KKP5 vs P0603Y7151WBT |
PRC0603TTC10Y7.15K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AMF06037K150.05%10PPM/KKP5 vs PRC0603TTC10Y7.15K+-0.1% |
CMP06037K150.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06037K150.05%10PPM/KKP5 vs CMP06037K150.1%10PPM/KNP10 |
BLU0603P-7151-AT10Q | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AMF06037K150.05%10PPM/KKP5 vs BLU0603P-7151-AT10Q |
ERA3ARB7151V | Fixed Resistor, Metal Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AMF06037K150.05%10PPM/KKP5 vs ERA3ARB7151V |
PRC0603TC107.15K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AMF06037K150.05%10PPM/KKP5 vs PRC0603TC107.15K+/-0.1% |
PRC0603TC107.15K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AMF06037K150.05%10PPM/KKP5 vs PRC0603TC107.15K+/-0.05% |
RP73C1J7K15ATDG | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF06037K150.05%10PPM/KKP5 vs RP73C1J7K15ATDG |
AMF06037K150.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06037K150.05%10PPM/KKP5 vs AMF06037K150.05%10PPM/KKP10 |