Part Details for AMF06038K250.1%25PPM/KKP10 by Microtech GmbH Electronic
Overview of AMF06038K250.1%25PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF06038K250.1%25PPM/KKP10
AMF06038K250.1%25PPM/KKP10 CAD Models
AMF06038K250.1%25PPM/KKP10 Part Data Attributes
|
AMF06038K250.1%25PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06038K250.1%25PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF06038K250.1%25PPM/KKP10
This table gives cross-reference parts and alternative options found for AMF06038K250.1%25PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06038K250.1%25PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R8251AALQ | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF06038K250.1%25PPM/KKP10 vs SF06R8251AALQ |
P0603E8251BBT | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AMF06038K250.1%25PPM/KKP10 vs P0603E8251BBT |
RT0603WRD078K25L | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AMF06038K250.1%25PPM/KKP10 vs RT0603WRD078K25L |
AR03ATCX8251 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AMF06038K250.1%25PPM/KKP10 vs AR03ATCX8251 |
P0603E8251BBW | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF06038K250.1%25PPM/KKP10 vs P0603E8251BBW |
HPTF0603-QE-8251AT | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AMF06038K250.1%25PPM/KKP10 vs HPTF0603-QE-8251AT |
AR03BBCX8251N | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AMF06038K250.1%25PPM/KKP10 vs AR03BBCX8251N |
RN731JLTD8251B25 | Fixed Resistor, Thin Film, 0.063W, 8250ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF06038K250.1%25PPM/KKP10 vs RN731JLTD8251B25 |
P0603E8251BNPT | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF06038K250.1%25PPM/KKP10 vs P0603E8251BNPT |
AR03ABCX8251 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AMF06038K250.1%25PPM/KKP10 vs AR03ABCX8251 |