Part Details for AMF080520K50.5%25PPM/KKP5 by Microtech GmbH Electronic
Overview of AMF080520K50.5%25PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080520K50.5%25PPM/KKP5
AMF080520K50.5%25PPM/KKP5 CAD Models
AMF080520K50.5%25PPM/KKP5 Part Data Attributes
|
AMF080520K50.5%25PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080520K50.5%25PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AMF080520K50.5%25PPM/KKP5
This table gives cross-reference parts and alternative options found for AMF080520K50.5%25PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080520K50.5%25PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP2052D25 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080520K50.5%25PPM/KKP5 vs RN73R2ATTP2052D25 |
SF08R2052DTL | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080520K50.5%25PPM/KKP5 vs SF08R2052DTL |
RTX052052DDP2 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF080520K50.5%25PPM/KKP5 vs RTX052052DDP2 |
WF08R2052DTLQ | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080520K50.5%25PPM/KKP5 vs WF08R2052DTLQ |
AS0805E2052D-T5 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AMF080520K50.5%25PPM/KKP5 vs AS0805E2052D-T5 |
AMF080520K50.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080520K50.5%25PPM/KKP5 vs AMF080520K50.5%25PPM/KKS |
RTX052052DDTP | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF080520K50.5%25PPM/KKP5 vs RTX052052DDTP |
RTX052052DDP4 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF080520K50.5%25PPM/KKP5 vs RTX052052DDP4 |
SF08R2052DTLQ | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080520K50.5%25PPM/KKP5 vs SF08R2052DTLQ |
SF08R2052DALQ | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080520K50.5%25PPM/KKP5 vs SF08R2052DALQ |