AMF08053K120.05%25PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805,

Overview of AMF08053K120.05%25PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF08053K120.05%25PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF08053K120.05%25PPM/KNS by Microtech GmbH Electronic

AMF08053K120.05%25PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
3120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. AMF08053K120.05%25PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805,
    VS

Alternate Parts for AMF08053K120.05%25PPM/KNS

This table gives cross-reference parts and alternative options found for AMF08053K120.05%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF08053K120.05%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBS10BTP3121 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd AMF08053K120.05%25PPM/KNS vs RBS10BTP3121
SF08R3121BALQ Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation AMF08053K120.05%25PPM/KNS vs SF08R3121BALQ
RN73H2ATTE3121B25 Fixed Resistor, Metal Film, 0.125W, 3120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AMF08053K120.05%25PPM/KNS vs RN73H2ATTE3121B25
RN73H2ATTE3121A25 Fixed Resistor, Metal Film, 0.125W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AMF08053K120.05%25PPM/KNS vs RN73H2ATTE3121A25
AMF08053K120.1%25PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic AMF08053K120.05%25PPM/KNS vs AMF08053K120.1%25PPM/KKP10
AMF08053K120.05%25PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic AMF08053K120.05%25PPM/KNS vs AMF08053K120.05%25PPM/KNP20
RN732ATTD3121A25 Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AMF08053K120.05%25PPM/KNS vs RN732ATTD3121A25
WF08R3121BTL Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation AMF08053K120.05%25PPM/KNS vs WF08R3121BTL
RN73H2ATTD3121B25 Fixed Resistor, Metal Film, 0.125W, 3120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AMF08053K120.05%25PPM/KNS vs RN73H2ATTD3121B25
WF08R3121BTLQ Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation AMF08053K120.05%25PPM/KNS vs WF08R3121BTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF08053K120.05%25PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF08053K120.05%25PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF08053K120.05%25PPM/KNS would you like to use for your alert(s)?
  • Please alert me when AMF08053K120.05%25PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF08053K120.05%25PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF08053K120.05%25PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF08053K120.05%25PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF08053K120.05%25PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF08053K120.05%25PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: