Part Details for AMF0805590R0.25%25PPM/KKS by Microtech GmbH Electronic
Overview of AMF0805590R0.25%25PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0805590R0.25%25PPM/KKS
AMF0805590R0.25%25PPM/KKS CAD Models
AMF0805590R0.25%25PPM/KKS Part Data Attributes
|
AMF0805590R0.25%25PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0805590R0.25%25PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AMF0805590R0.25%25PPM/KKS
This table gives cross-reference parts and alternative options found for AMF0805590R0.25%25PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0805590R0.25%25PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP5900C25 | Fixed Resistor, Metal Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF0805590R0.25%25PPM/KKS vs RN73R2ATTP5900C25 |
239064155901L | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | AMF0805590R0.25%25PPM/KKS vs 239064155901L |
WF08R5900CTL | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AMF0805590R0.25%25PPM/KKS vs WF08R5900CTL |
SF08R5900CTLQ | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF0805590R0.25%25PPM/KKS vs SF08R5900CTLQ |
RTX055900CDP2 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF0805590R0.25%25PPM/KKS vs RTX055900CDP2 |
AMF0805590R0.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805590R0.25%25PPM/KKS vs AMF0805590R0.25%25PPM/KNS |
RN732ALTDD5900C25 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF0805590R0.25%25PPM/KKS vs RN732ALTDD5900C25 |
AMF0805590R0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805590R0.25%25PPM/KKS vs AMF0805590R0.25%25PPM/KNP10 |
AMF0805590R0.25%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805590R0.25%25PPM/KKS vs AMF0805590R0.25%25PPM/KKP5 |
RTX055900CDTP | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF0805590R0.25%25PPM/KKS vs RTX055900CDTP |