Part Details for AMI-21-20-3 by Altran Magetics
Results Overview of AMI-21-20-3 by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMI-21-20-3 Information
AMI-21-20-3 by Altran Magetics is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AMI-21-20-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4148-AMI-21-20-3-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASS MNT Min Qty: 1 Lead time: 18 Weeks Container: Box |
72 In Stock |
|
$16.7338 / $24.0200 | Buy Now |
|
|
Onlinecomponents.com | COO: India RoHS: Compliant | 0 |
|
$16.4400 / $23.9600 | Buy Now |