-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K4080
|
Newark | Ceramic Capacitor, 2.2Uf, 4V, X5R, 20%, 0402, Capacitance:2.2Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden AMK105BJ225MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
30K5271
|
Newark | Ceramic Capacitor, 2.2Uf, 4V, X5R, 20%, 0402, Capacitance:2.2Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden AMK105BJ225MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
587-1232-1-ND
|
DigiKey | CAP CER 2.2UF 4V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
38000 In Stock |
|
$0.0144 / $0.1500 | Buy Now |
DISTI #
AMK105BJ225MV-F
|
Avnet Americas | Cap Ceramic 2.2uF 4V X5R 20% SMD 0402 85°C T/R - Tape and Reel (Alt: AMK105BJ225MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0163 / $0.0203 | Buy Now |
DISTI #
963-AMK105BJ225MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X5R 0402 20 % RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now |
|
Future Electronics | Cap Ceramic 2.2uF 4V X5R 20% SMD 0402 85°C T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0167 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 4VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0197 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 30000 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 2.2 uF, SURFACE MOUNT, 0402 | 10385 |
|
$0.0147 / $0.0452 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 2.2 uF, SURFACE MOUNT, 0402 | 24000 |
|
$0.0313 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMK105BJ225MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK105BJ225MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for AMK105BJ225MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK105BJ225MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMK105BJ225MV-T | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BJ225MV-F vs AMK105BJ225MV-T |