Part Details for AMK107ABJ106MAHT by TAIYO YUDEN
Overview of AMK107ABJ106MAHT by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK107ABJ106MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1112
|
Newark | Cap, Aec-Q200, 10Uf, 4V, Mlcc, 0603, Capacitance:10µf, Voltage(Dc):4V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden AMK107ABJ106MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
02AH5350
|
Newark | Cap, Aec-Q200, 10Uf, 4V, Mlcc, 0603, Capacitance:10µf, Voltage(Dc):4V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden AMK107ABJ106MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |
DISTI #
587-3261-1-ND
|
DigiKey | CAP CER 10UF 4V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54050 In Stock |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
AMK107ABJ106MAHT
|
Avnet Americas | Cap Ceramic 10uF 4V X5R 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: AMK107ABJ106MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 | Buy Now |
DISTI #
963-AMK107ABJ106MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASA168AB5106MT RPLCMT PN 4V 10uF X5R 0603 20% AEC-Q200 RoHS: Compliant | 5929 |
|
$0.0130 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
16000 In Stock |
|
$0.0125 / $0.0217 | Buy Now |
DISTI #
AMK107ABJ106MAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASA168AB5106MT RPLCMT PN 4V 10uF X5R 0603 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0131 / $0.0158 | Buy Now |
|
Ameya Holding Limited | CAP CER 10UF 4V X5R 0603 | 4000-Authorized Distributor |
|
RFQ | |
DISTI #
CEAMK107ABJ106MAHT
|
Avnet Abacus | (Alt: CEAMK107ABJ106MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100365074
|
Chip1Stop | Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 615 |
|
$0.0144 / $0.0174 | Buy Now |
Part Details for AMK107ABJ106MAHT
AMK107ABJ106MAHT CAD Models
AMK107ABJ106MAHT Part Data Attributes
|
AMK107ABJ106MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK107ABJ106MAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 4.0V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AMK107ABJ106MAHT
This table gives cross-reference parts and alternative options found for AMK107ABJ106MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK107ABJ106MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C106M7PALTM | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KEMET Corporation | AMK107ABJ106MAHT vs C0603C106M7PALTM |
GRT188R60G106ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | AMK107ABJ106MAHT vs GRT188R60G106ME13D |
C1608X5R106MBNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Darfon Corporation | AMK107ABJ106MAHT vs C1608X5R106MBNS |
GRM188R60G106ME84D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107ABJ106MAHT vs GRM188R60G106ME84D |
AMK107BJ106MA | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | TAIYO YUDEN | AMK107ABJ106MAHT vs AMK107BJ106MA |
C0603C106M7PALTU | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KEMET Corporation | AMK107ABJ106MAHT vs C0603C106M7PALTU |
MCASA168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107ABJ106MAHT vs MCASA168AB5106MTNA01 |
MMASA168AB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107ABJ106MAHT vs MMASA168AB5106MTNA18 |
GRM188R60G106ME84J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107ABJ106MAHT vs GRM188R60G106ME84J |
ECJ1VB0G106M | CAPACITOR, CERAMIC, MULTILAYER, 4V, X5R, 10uF, SURFACE MOUNT, 0603, CHIP | Panasonic Electronic Components | AMK107ABJ106MAHT vs ECJ1VB0G106M |