Part Details for AMK316ABJ107ML-T by TAIYO YUDEN
Results Overview of AMK316ABJ107ML-T by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMK316ABJ107ML-T Information
AMK316ABJ107ML-T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AMK316ABJ107ML-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM5957
|
Newark | Capacitor, Mlcc, 100Uf, 4V, 1206, Capacitance:100Μf, Voltage(Dc):4V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden AMK316ABJ107ML-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1500 | Buy Now |
|
DISTI #
78Y5588
|
Newark | Capacitor, Mlcc, 100Uf, 4V, 1206, Capacitance:100Μf, Voltage(Dc):4V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden AMK316ABJ107ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2240 / $0.2800 | Buy Now |
|
DISTI #
587-AMK316ABJ107ML-TCT-ND
|
DigiKey | CAP CER 100UF 4V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2411 In Stock |
|
$0.1773 / $0.6900 | Buy Now |
|
DISTI #
AMK316ABJ107ML-T
|
Avnet Americas | - Tape and Reel (Alt: AMK316ABJ107ML-T) COO: Malaysia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1650 / $0.1699 | Buy Now |
|
DISTI #
16AM5957
|
Avnet Americas | (Alt: 16AM5957) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3280 / $0.6010 | Buy Now |
|
DISTI #
963-AMK316ABJ107ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA31LAB5107MT RPLCMT PN 4V 100uF X5R 1206 20% RoHS: Compliant | 46929 |
|
$0.1650 / $0.6900 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X5R - 1206 - Tape&Reel COO: Malaysia RoHS: Compliant | 0 |
|
$0.1340 / $0.1846 | Buy Now |
|
DISTI #
33363980
|
Verical | Cap Ceramic 100uF 4V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 1195 |
|
$0.2670 / $0.5180 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 1738 |
|
$0.1308 / $0.6540 | Buy Now |
|
|
Quest Components | 1390 |
|
$0.1744 / $0.8720 | Buy Now |
US Tariff Estimator: AMK316ABJ107ML-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMK316ABJ107ML-T
AMK316ABJ107ML-T Part Data Attributes
|
|
AMK316ABJ107ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK316ABJ107ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 100uF, 4.0V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 100 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for AMK316ABJ107ML-T
This table gives cross-reference parts and alternative options found for AMK316ABJ107ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK316ABJ107ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMK316BJ107ML-T | TAIYO YUDEN | $0.3400 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 4.0V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | AMK316ABJ107ML-T vs AMK316BJ107ML-T |
| CL31A107MRHANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | AMK316ABJ107ML-T vs CL31A107MRHANNS |
| MMASA31LAB5107MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | AMK316ABJ107ML-T vs MMASA31LAB5107MTNA18 |
| GRM31CR60G107MEA8L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | AMK316ABJ107ML-T vs GRM31CR60G107MEA8L |
| GRM31CR60G107ME39B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AMK316ABJ107ML-T vs GRM31CR60G107ME39B |
| GRM31CR60G107ME39K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AMK316ABJ107ML-T vs GRM31CR60G107ME39K |
| MMASA31LAB5107MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | AMK316ABJ107ML-T vs MMASA31LAB5107MTNA01 |
| CL31A107MRKNNWE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | AMK316ABJ107ML-T vs CL31A107MRKNNWE |
| CL31A107MRHSNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | AMK316ABJ107ML-T vs CL31A107MRHSNNS |
| CL31A107MRHSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | AMK316ABJ107ML-T vs CL31A107MRHSNNF |
AMK316ABJ107ML-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the AMK316ABJ107ML-T is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
The AMK316ABJ107ML-T is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating guidelines.
-
To ensure optimal reliability, handle the AMK316ABJ107ML-T by the body, avoid touching the terminals, and store them in a dry, cool place. Avoid bending or flexing the leads, and use a soldering iron with a temperature below 260°C.
-
The ESR of the AMK316ABJ107ML-T is not explicitly stated in the datasheet, but it's typically around 10-20 mohms for a 100uF ceramic capacitor. Consult the manufacturer or a reliable source for more accurate information.
-
The AMK316ABJ107ML-T is designed to withstand moderate vibration, but it's recommended to consult the manufacturer or a reliable source for specific vibration testing and validation.