Part Details for AMLD-AO2 by Synergy Microwave Corp
Results Overview of AMLD-AO2 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMLD-AO2 Information
AMLD-AO2 by Synergy Microwave Corp is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
AMLD-AO2 Part Data Attributes
|
|
AMLD-AO2
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
AMLD-AO2
Synergy Microwave Corp
Triple Balanced Mixer, 100MHz Min, 600MHz Max, 9dB Conversion Loss-Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Case 282, 14 Pin | |
| Construction | Component | |
| Conversion Loss-Max | 9 Db | |
| Operating Frequency-Max | 600 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| RF/Microwave Device Type | Triple Balanced |