Part Details for AMLV13V31C1200 by Eaton Bussmann
Results Overview of AMLV13V31C1200 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMLV13V31C1200 Information
AMLV13V31C1200 by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AMLV13V31C1200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AJ7853
|
Newark | Varistor, Aec-Q200, Mlv, 65V, 1210, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:Amlv Series, Clamping Voltage Vc Max:65V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:300A Rohs Compliant: Yes |Eaton Bussmann AMLV13V31C1200 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6080 | Buy Now |
|
DISTI #
283-AMLV13V31C1200CT-ND
|
DigiKey | VARISTOR 39V 300A 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4481 In Stock |
|
$0.3967 / $0.8700 | Buy Now |
|
DISTI #
2266-AMLV13V31C1200TR-ND
|
DigiKey | VARISTOR 39V 300A 1210 Min Qty: 150 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.4500 | Buy Now |
|
|
Onlinecomponents.com | AMLV13 1210 MLV 31 Vdc COO: Taiwan RoHS: Compliant |
2500 Partner Stock |
|
$0.4010 / $0.8790 | Buy Now |
|
DISTI #
000000000006317216
|
Sager | Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc Min Qty: 2500 | 0 |
|
$0.4365 | Buy Now |
|
|
Master Electronics | AMLV13 1210 MLV 31 Vdc COO: Taiwan RoHS: Compliant |
2500 Partner Stock |
|
$0.4010 / $0.8790 | Buy Now |