Part Details for AMLV18V16C4500 by Eaton Electronics
Results Overview of AMLV18V16C4500 by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMLV18V16C4500 Information
AMLV18V16C4500 by Eaton Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AMLV18V16C4500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AJ7858
|
Newark | Varistor, Aec-Q200, Mlv, 40V, 1812, Voltage Rating Vac:12V, Voltage Rating Vdc:16V, Product Range:Amlv Series, Clamping Voltage Vc Max:40V, Varistor Case Style:1812 [4532 Metric], Peak Surge Current @ 8/20Μs:800A Rohs Compliant: Yes |Eaton Electronics AMLV18V16C4500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1999 |
|
$0.6230 | Buy Now |
|
DISTI #
74083898
|
RS | AMLV18, 1812 MLV 16 VDC Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.0700 | RFQ |