Part Details for AMMLPEAVCS-20.0000T by Abracon Corporation
Results Overview of AMMLPEAVCS-20.0000T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMLPEAVCS-20.0000T Information
AMMLPEAVCS-20.0000T by Abracon Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for AMMLPEAVCS-20.0000T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMMLPEAVCS-20.0000T
|
Avnet Americas | OSCILLATOR 7050 4-SMD 20MHZ 50PPM -40C ~ 125C CMOS 2.25V ~ 3.63V - Tape and Reel (Alt: AMMLPEAVCS-20.0000T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6287 / $2.5564 | Buy Now |
|
DISTI #
815-LPEAVCS-20.0000T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 7050 4-SMD 20MHz 50ppm -40 C 125 C CMOS 2.25V 3.63V RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
|
Onlinecomponents.com | Oscillator 7050 4-SMD 20MHz ±50ppm -40°C ~ 125°C CMOS 2.25V ~ 3.63V COO: Thailand RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |