Part Details for AMMP-6231-TR1G by Broadcom Limited
Overview of AMMP-6231-TR1G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMP-6231-TR1G
AMMP-6231-TR1G CAD Models
AMMP-6231-TR1G Part Data Attributes
|
AMMP-6231-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMP-6231-TR1G
Broadcom Limited
Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, GAAS, 5 X 5 MM, LEAD FREE PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AMMP-6231-TR1G
This table gives cross-reference parts and alternative options found for AMMP-6231-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6231-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-6231 | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, LEAD FREE PACKAGE-8 | Avago Technologies | AMMP-6231-TR1G vs AMMP-6231 |
AMMP-6231-TR2G | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, LEAD FREE PACKAGE-8 | Avago Technologies | AMMP-6231-TR1G vs AMMP-6231-TR2G |
AMMP-6231-BLKG | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, LEAD FREE PACKAGE-8 | Avago Technologies | AMMP-6231-TR1G vs AMMP-6231-BLKG |
AMMP-6231 | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 5 X 5 MM, LEAD FREE PACKAGE-8 | Broadcom Limited | AMMP-6231-TR1G vs AMMP-6231 |
AMMP-6231-BLKG | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, GAAS, 5 X 5 MM, LEAD FREE PACKAGE-8 | Broadcom Limited | AMMP-6231-TR1G vs AMMP-6231-BLKG |