Part Details for AMP-25 by Amprobe Test Tools
Results Overview of AMP-25 by Amprobe Test Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMP-25 Information
AMP-25 by Amprobe Test Tools is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM759H/B | Rochester Electronics LLC | LM759 - Power Operational Amplifier | |
| HA2-2541-2 | Rochester Electronics LLC | HA2-2541 - Operational Amplifier | |
| LM108AL | Rochester Electronics LLC | LM108 - Super Gain Op Amp |
Price & Stock for AMP-25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30Y9401
|
Newark | Digital Clamp Meter, 3-3/4Digit, Auto, Dmm Functions:Ac/Dc Current, Current Measure Ac Max:300A, Voltage Measure Ac Max:-, Voltage Measure Dc Max:-, Resistance Measure Max:-, Dmm Response Type:True Rms, Range Selection:Auto Rohs Compliant: Yes |Amprobe Fluke AMP-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.9900 | Buy Now |
|
DISTI #
70470013
|
RS | CLAMP METER, MINI, AC/DC TRMS, 300A, BACKLIT LCD DISPLAY, CAT III 600 V Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$187.8400 | RFQ |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.1900 / $220.9900 | Buy Now |