Part Details for AMP04AZ by Analog Devices Inc
Results Overview of AMP04AZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMP04AZ Information
AMP04AZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AMP04AZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4874 |
|
RFQ |
US Tariff Estimator: AMP04AZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMP04AZ
AMP04AZ Part Data Attributes
|
|
AMP04AZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP04AZ
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 0.7 MHz BAND WIDTH, CDIP8, MINI, CERDIP-8, Instrumentation Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Mini, Cerdip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.004 µA | |
| Bandwidth (3dB)-Nom | 0.7 Mhz | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Input Offset Current-Max (IIO) | 0.04 µA | |
| Input Offset Voltage-Max | 0.03 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 10.62 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 1000 | |
| Width | 7.62 Mm |
Alternate Parts for AMP04AZ
This table gives cross-reference parts and alternative options found for AMP04AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP04AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMP04AZ/883 | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, CDIP8, MINI, CERDIP-8, Instrumentation Amplifier | AMP04AZ vs AMP04AZ/883 |