Filter Your Search
1 - 2 of 2 results
|
AMP04AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 300 kHz | 0.12 V/us | 25 nA | 1.1 mA | 60 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 5 nA | -18 V | 18 V | MILITARY | 1000 | 1 | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DIP | MINI, CERDIP-8 | 8 | Unknown | EAR99 | 8542.33.00.01 | ||||||
|
AMP04AZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 0.03 µV | 700 kHz | 0.12 V/us | 4 nA | 7 mA | 1000 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 40 nA | -18 V | 18 V | MILITARY | 1 | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.62 mm | DIP | MINI, CERDIP-8 | 8 | Compliant | EAR99 | 8542.33.00.01 |