-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 20.0000MHZ SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMDFB-20.0000T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AC2342
|
Newark | Mems Osc, 20Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:20Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Ampm Series, Oscillator Output Compatibility:-, Operating Temperature Rohs Compliant: Yes |Abracon AMPMDFB-20.0000T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 722 |
|
$2.2900 / $3.1200 | Buy Now |
|
DISTI #
535-14547-2-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
AMPMDFB-20.0000T
|
Avnet Americas | - Tape and Reel (Alt: AMPMDFB-20.0000T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 1000 |
|
$1.3257 / $1.7556 | Buy Now |
|
DISTI #
67AC9575
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 67AC9575) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
|
DISTI #
815-AMPMDFB-20.0000T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 2520 4-SMD 20MHz +/-25ppm -40C - 85C CMOS 1.71V - 3.63V RoHS: Compliant | 0 |
|
$1.5400 / $2.6500 | Order Now |
|
|
Onlinecomponents.com | MEMS Oscillator XO 20.0000MHz SMD COO: Thailand RoHS: Compliant | 0 |
|
$1.4200 / $2.9600 | Buy Now |
|
DISTI #
AMPMDFB-20.0000T
|
Avnet Abacus | - Tape and Reel (Alt: AMPMDFB-20.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
AMPMDFB-20.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDFB-20.0000T
Abracon Corporation
MEMS OSC XO 20.0000MHZ SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vlga, 4 Pin | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Standby; Enable/Disable Function | |
| Fall Time-Max | 3.5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 20 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Package Equivalence Code | LCC4,.08X.1,65/49 | |
| Physical Dimension | 2.5mm X 2.0mm X 0.84mm | |
| Rise Time-Max | 3.5 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMDFB-20.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDFB-20.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMPMDDB-20.0000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 20.0000MHZ CMOS SMD | AMPMDFB-20.0000T vs AMPMDDB-20.0000T3 |
| AMPMDFB-20.0000 | Abracon Corporation | Check for Price | MEMS OSC XO 20.0000MHZ CMOS SMD | AMPMDFB-20.0000T vs AMPMDFB-20.0000 |
| AMPMDFB-20.0000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 20.0000MHZ CMOS SMD | AMPMDFB-20.0000T vs AMPMDFB-20.0000T3 |
| AMPMDDB-20.0000 | Abracon Corporation | Check for Price | MEMS OSC XO 20.0000MHZ CMOS SMD | AMPMDFB-20.0000T vs AMPMDDB-20.0000 |
Abracon recommends a symmetrical PCB layout with a solid ground plane, and to keep the crystal and capacitors as close as possible to the oscillator pins. A 4-layer PCB with a dedicated ground plane is also recommended.
To ensure reliable startup, Abracon recommends using a 1-2% tolerance capacitor, and to keep the total capacitance (including PCB and component tolerances) within the recommended range. Additionally, a slow power-up ramp can help prevent startup issues.
The AMPMDFB-20.0000T is rated for operation from -40°C to +85°C, but Abracon recommends derating the frequency tolerance by 5 ppm/°C above 70°C to ensure reliable operation.
Yes, the AMPMDFB-20.0000T is designed to withstand vibrations up to 20 G peak acceleration, but Abracon recommends following proper mounting and soldering procedures to ensure reliable operation.
Abracon recommends using a human-body model (HBM) ESD protection device with a minimum rating of 2 kV, and to follow proper handling and storage procedures to prevent ESD damage.