Part Details for AMZ8002ADMB by AMD
Results Overview of AMZ8002ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMZ8002ADMB Information
AMZ8002ADMB by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AMZ8002ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMZ8002ADMB Part Data Attributes
|
|
AMZ8002ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AMZ8002ADMB
AMD
Microprocessor, 16-Bit, 6MHz, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.20 | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 6 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | X-XDIP-T40 | |
| JESD-609 Code | e0 | |
| Low Power Mode | No | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Speed | 6 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |