Part Details for AMZ8016ADMB by AMD
Results Overview of AMZ8016ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMZ8016ADMB Information
AMZ8016ADMB by AMD is a DMA Controller.
DMA Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AMZ8016ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMZ8016ADMB
AMZ8016ADMB Part Data Attributes
|
|
AMZ8016ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AMZ8016ADMB
AMD
DMA Controller, MOS, CDIP48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-48 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-CDIP-T48 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP48,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Current-Max | 350 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Dma Controller |