Part Details for AN2135SC by Cypress Semiconductor
Overview of AN2135SC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN2135SC
AN2135SC CAD Models
AN2135SC Part Data Attributes
|
AN2135SC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AN2135SC
Cypress Semiconductor
Microcontroller, 8-Bit, 24MHz, CMOS, PQFP44, PLASTIC, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Speed | 24 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AN2135SC
This table gives cross-reference parts and alternative options found for AN2135SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN2135SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN2131SC | Microcontroller, 8-Bit, 24MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Cypress Semiconductor | AN2135SC vs AN2131SC |
CY7C64713-56LTXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Infineon Technologies AG | AN2135SC vs CY7C64713-56LTXC |
CY7C64713-56LFXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | AN2135SC vs CY7C64713-56LFXC |
CY7C64713-56LFXC | 8-BIT, EEPROM, 48 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Rochester Electronics LLC | AN2135SC vs CY7C64713-56LFXC |
CY7C64713-56LTXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | AN2135SC vs CY7C64713-56LTXC |