Part Details for CY7C64713-56LFXC by Cypress Semiconductor
Overview of CY7C64713-56LFXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C64713-56LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55 |
|
$4.2900 / $5.0500 | Buy Now |
Part Details for CY7C64713-56LFXC
CY7C64713-56LFXC CAD Models
CY7C64713-56LFXC Part Data Attributes
|
CY7C64713-56LFXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C64713-56LFXC
Cypress Semiconductor
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C64713-56LFXC
This table gives cross-reference parts and alternative options found for CY7C64713-56LFXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64713-56LFXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C64713-56LTXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C64713-56LFXC vs CY7C64713-56LTXC |
CY7C64713-56LFXC | 8-BIT, EEPROM, 48 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Rochester Electronics LLC | CY7C64713-56LFXC vs CY7C64713-56LFXC |
CY7C64713-56LTXC | 8-BIT, EEPROM, 48 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Rochester Electronics LLC | CY7C64713-56LFXC vs CY7C64713-56LTXC |
CY7C64713-56LTXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Infineon Technologies AG | CY7C64713-56LFXC vs CY7C64713-56LTXC |