Converters
AN8135
Panasonic Electronic Components
Description: ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Bipolar, PQCC68, QFN-68

Overview of AN8135 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for AN8135 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN8135 by Panasonic Electronic Components

AN8135
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
QFN
Package Description
QCCN, LCC68,.95SQ
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N68
JESD-609 Code
e0
Length
24.13 mm
Linearity Error-Max (EL)
0.195%
Negative Supply Voltage-Nom
-5.2 V
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC68,.95SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Sample Rate
100 MHz
Seated Height-Max
2.995 mm
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
Want to compare parts?
  1. AN8135
    Panasonic Electronic Components
    ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Bipolar, PQCC68, QFN-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN8135 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN8135 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN8135 would you like to use for your alert(s)?
  • Please alert me when AN8135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN8135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN8135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN8135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN8135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN8135 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: