Part Details for AOZ8211DI-12 by Alpha & Omega Semiconductor
Overview of AOZ8211DI-12 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOZ8211DI-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOZ8211DI-12-ND
|
DigiKey | TVS DIODE 12VWM 21VC 2DFN Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0343 | Buy Now |
DISTI #
AOZ8211DI-12
|
TME | Diode: TVS, 100W, 14V, 5A, unidirectional, DFN2, 30pF Min Qty: 3 | 0 |
|
$0.0780 / $0.2570 | RFQ |
|
Sense Electronic Company Limited | DFN1006 | 5466 |
|
RFQ |
Part Details for AOZ8211DI-12
AOZ8211DI-12 CAD Models
AOZ8211DI-12 Part Data Attributes
|
AOZ8211DI-12
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8211DI-12
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 14 V | |
Clamping Voltage-Max | 21 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |