Part Details for AP01B393D by Component Research Co
Results Overview of AP01B393D by Component Research Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP01B393D Information
AP01B393D by Component Research Co is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: AP01B393D by Component Research Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AP01B393D
AP01B393D Part Data Attributes
|
|
AP01B393D
Component Research Co
Buy Now
Datasheet
|
Compare Parts:
AP01B393D
Component Research Co
Film Capacitor, Plastic, 50V, 0.5% +Tol, 0.5% -Tol, 0.039uF, 5028
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , 5028 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Capacitance | 0.039 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Plastic | |
| Height | 3.175 Mm | |
| Length | 12.7 Mm | |
| Negative Tolerance | 0.5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Positive Tolerance | 0.5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 5028 | |
| Width | 7.112 Mm |