Part Details for AP031C471MQT4A by Kyocera AVX Components
Overview of AP031C471MQT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP031C471MQT4A
AP031C471MQT4A CAD Models
AP031C471MQT4A Part Data Attributes
|
AP031C471MQT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP031C471MQT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP031C471MQT4A
This table gives cross-reference parts and alternative options found for AP031C471MQT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP031C471MQT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39X7R471M100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AP031C471MQT4A vs GRM39X7R471M100AB |
AP031C471MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP031C471MQT4A vs AP031C471MQT2A |
GRM39X7R471M100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | AP031C471MQT4A vs GRM39X7R471M100AJ |
GRM39X7R471M100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | AP031C471MQT4A vs GRM39X7R471M100AD |
06031C471MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP031C471MQT4A vs 06031C471MAT1A |
AP031C471MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP031C471MQT4A vs AP031C471MQU2A |
B37931J1471M060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | AP031C471MQT4A vs B37931J1471M060 |
GRM39X7R471M100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | AP031C471MQT4A vs GRM39X7R471M100BD |
060351471MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP031C471MQT4A vs 060351471MAT2A |
GRM39X7R471M100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | AP031C471MQT4A vs GRM39X7R471M100BJ |