Part Details for AP051A100JQU2A by Kyocera AVX Components
Overview of AP051A100JQU2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP051A100JQU2A
AP051A100JQU2A CAD Models
AP051A100JQU2A Part Data Attributes
|
AP051A100JQU2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP051A100JQU2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AP051A100JQU2A
This table gives cross-reference parts and alternative options found for AP051A100JQU2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP051A100JQU2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A100DZT3SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZT3SA3 |
BC051A100DZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZJ9AA0 |
LD051A100JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A100JQU2A vs LD051A100JAB4A |
BC051A100DZB3AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZB3AA2 |
08051A100JA14A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, | Kyocera AVX Components | AP051A100JQU2A vs 08051A100JA14A |
BC051A100DZJ9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZJ9SA2 |
BC051A100DZT9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZT9AA3 |
BC051A100DZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZJ6AA0 |
BC051A100DZB9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZB9SA2 |
BC051A100DZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A100JQU2A vs BC051A100DZT9AA1 |