Part Details for AP055A681KQX4A by Kyocera AVX Components
Overview of AP055A681KQX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP055A681KQX4A
AP055A681KQX4A CAD Models
AP055A681KQX4A Part Data Attributes
|
AP055A681KQX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP055A681KQX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AP055A681KQX4A
This table gives cross-reference parts and alternative options found for AP055A681KQX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055A681KQX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21BCG1H681KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs KGM21BCG1H681KM |
CM21CG681K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AP055A681KQX4A vs CM21CG681K50AL |
AP055A681KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs AP055A681KQU4A |
LD055A681KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs LD055A681KAB9A |
AP055A681KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs AP055A681KQX2A |
KAM21BCG1H681KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs KAM21BCG1H681KT |
AP055A681KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs AP055A681KQZ2A |
KGM21BCG1H681KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs KGM21BCG1H681KT |
CM21CG681K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AP055A681KQX4A vs CM21CG681K50AL |
08055A681KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055A681KQX4A vs 08055A681KA77A |