Part Details for AP055C823JQX2A by Kyocera AVX Components
Overview of AP055C823JQX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP055C823JQX2A
AP055C823JQX2A CAD Models
AP055C823JQX2A Part Data Attributes:
|
AP055C823JQX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP055C823JQX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP055C823JQX2A
This table gives cross-reference parts and alternative options found for AP055C823JQX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055C823JQX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225458045548 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AP055C823JQX2A vs 225458045548 |
LD055C823JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055C823JQX2A vs LD055C823JAB2A |
AP055C823JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP055C823JQX2A vs AP055C823JQU4A |
C0805X823J5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | AP055C823JQX2A vs C0805X823J5RALAUTO |
AP055C823JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP055C823JQX2A vs AP055C823JQU2A |
08052R823J9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AP055C823JQX2A vs 08052R823J9B20D |
LD055C823JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055C823JQX2A vs LD055C823JAB4A |
08052R823J9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AP055C823JQX2A vs 08052R823J9BP0D |
08055C823JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055C823JQX2A vs 08055C823JA79A |
08052R823J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AP055C823JQX2A vs 08052R823J9B30D |