Part Details for AP055F103MQT4A by Kyocera AVX Components
Overview of AP055F103MQT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP055F103MQT4A
AP055F103MQT4A CAD Models
AP055F103MQT4A Part Data Attributes
|
AP055F103MQT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP055F103MQT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP055F103MQT4A
This table gives cross-reference parts and alternative options found for AP055F103MQT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055F103MQT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG219R91H103MA03J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | AP055F103MQT4A vs GCG219R91H103MA03J |
AP055F103MQB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AP055F103MQT4A vs AP055F103MQB4A |
08055F103M4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP055F103MQT4A vs 08055F103M4U2A |
08055F103MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055F103MQT4A vs 08055F103MAZ4A |
08055F103MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055F103MQT4A vs 08055F103MAT2A |
AP055F103MQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AP055F103MQT4A vs AP055F103MQX2A |
08055F103M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055F103MQT4A vs 08055F103M4T4A |
AP055F103MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AP055F103MQT4A vs AP055F103MQT2A |
AP055F103MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AP055F103MQT4A vs AP055F103MQZ2A |
08055F103MAU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP055F103MQT4A vs 08055F103MAU4A |