AP055F682KQB2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0805,

Overview of AP055F682KQB2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for AP055F682KQB2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP055F682KQB2A by Kyocera AVX Components

AP055F682KQB2A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. AP055F682KQB2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0805,
    VS

Alternate Parts for AP055F682KQB2A

This table gives cross-reference parts and alternative options found for AP055F682KQB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055F682KQB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
08055F682K4U2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components AP055F682KQB2A vs 08055F682K4U2A
08055F682KAT2A Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel Kyocera AVX Components AP055F682KQB2A vs 08055F682KAT2A
AP055F682KQX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0805, Kyocera AVX Components AP055F682KQB2A vs AP055F682KQX2A
AP055F682KQT4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0805, Kyocera AVX Components AP055F682KQB2A vs AP055F682KQT4A
08055F682K4Z4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055F682KQB2A vs 08055F682K4Z4A
LD055F682KAB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0805, Kyocera AVX Components AP055F682KQB2A vs LD055F682KAB2A
08055F682KAT4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055F682KQB2A vs 08055F682KAT4A
08055F682KAU4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components AP055F682KQB2A vs 08055F682KAU4A
08055F682KAZ4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055F682KQB2A vs 08055F682KAZ4A
08055F682KAU2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components AP055F682KQB2A vs 08055F682KAU2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP055F682KQB2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP055F682KQB2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AP055F682KQB2A would you like to use for your alert(s)?
  • Please alert me when AP055F682KQB2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP055F682KQB2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP055F682KQB2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP055F682KQB2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP055F682KQB2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP055F682KQB2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: