Part Details for AP05ZC102KQZ2A by Kyocera AVX Components
Overview of AP05ZC102KQZ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP05ZC102KQZ2A
AP05ZC102KQZ2A CAD Models
AP05ZC102KQZ2A Part Data Attributes:
|
AP05ZC102KQZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP05ZC102KQZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP05ZC102KQZ2A
This table gives cross-reference parts and alternative options found for AP05ZC102KQZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP05ZC102KQZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP05ZC102KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC102KQZ2A vs AP05ZC102KQZ4A |
AP05ZC102KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC102KQZ2A vs AP05ZC102KQU4A |
GMC21X7R102K10NTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | AP05ZC102KQZ2A vs GMC21X7R102K10NTM |
0805ZC102KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP05ZC102KQZ2A vs 0805ZC102KAZ7A |
CM21X7R102K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.001 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | AP05ZC102KQZ2A vs CM21X7R102K10AT |
0805ZC102K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC102KQZ2A vs 0805ZC102K4T2A |
AP05ZC102KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC102KQZ2A vs AP05ZC102KQU2A |
0805ZC102KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP05ZC102KQZ2A vs 0805ZC102KAJ2A |
0805ZC102KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP05ZC102KQZ2A vs 0805ZC102KAZ9A |
AP05ZC102KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC102KQZ2A vs AP05ZC102KQT2A |