Part Details for AP1107 by Spectrum Control
Results Overview of AP1107 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
AP1107 Information
AP1107 by Spectrum Control is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
AP1107 Part Data Attributes
|
|
AP1107
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
AP1107
Spectrum Control
Power Bipolar Transistor, 2A I(C), 1-Element, PNP
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 2 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 50 | |
| Number of Elements | 1 | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 80 Mhz |