Part Details for AP1112 by Spectrum Control
Results Overview of AP1112 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1112 Information
AP1112 by Spectrum Control is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
AP1112 Part Data Attributes
|
|
AP1112
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
AP1112
Spectrum Control
Transistor
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 50 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| Number of Elements | 1 | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 50 Mhz |