Part Details for AP2322GN by Advanced Power Electronics Corp
Overview of AP2322GN by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP2322GN
AP2322GN CAD Models
AP2322GN Part Data Attributes
|
AP2322GN
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP2322GN
Advanced Power Electronics Corp
TRANSISTOR 2500 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for AP2322GN
This table gives cross-reference parts and alternative options found for AP2322GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2322GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2302DS,215 | N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin | Nexperia | AP2322GN vs SI2302DS,215 |
SI2302ADS-T1 | Small Signal Field-Effect Transistor, 2.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN | Vishay Siliconix | AP2322GN vs SI2302ADS-T1 |
SI2302DST/R | Small Signal Field-Effect Transistor | Nexperia | AP2322GN vs SI2302DST/R |
SI2302DS-T1 | TRANSISTOR 2800 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | AP2322GN vs SI2302DS-T1 |
FDN327NS62Z | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | AP2322GN vs FDN327NS62Z |
ZXMN2A01FTA | Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | AP2322GN vs ZXMN2A01FTA |
SI2302DST/R | TRANSISTOR 2500 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | AP2322GN vs SI2302DST/R |
SI2302DS,215 | N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | AP2322GN vs SI2302DS,215 |
ZXMN2A01FTC | Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | AP2322GN vs ZXMN2A01FTC |
SI2302DS | Small Signal Field-Effect Transistor | Nexperia | AP2322GN vs SI2302DS |