Part Details for AP29F040-90JC by Integrated Silicon Solution Inc
Overview of AP29F040-90JC by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C90JC | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) | |
AM79C90JC-G | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) | |
79C90JC | Rochester Electronics | 79C90JC - Semiconductor |
Part Details for AP29F040-90JC
AP29F040-90JC CAD Models
AP29F040-90JC Part Data Attributes
|
AP29F040-90JC
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP29F040-90JC
Integrated Silicon Solution Inc
Flash, 512KX8, 90ns, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for AP29F040-90JC
This table gives cross-reference parts and alternative options found for AP29F040-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP29F040-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F004BC-90PD-E1 | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AP29F040-90JC vs MBM29F004BC-90PD-E1 |
M29F040-90XK6TR | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AP29F040-90JC vs M29F040-90XK6TR |
M29F040-90XK3 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AP29F040-90JC vs M29F040-90XK3 |
WPF512K8T-90PLM5 | Flash, 512KX8, 90ns, PQCC32, | White Microelectronics | AP29F040-90JC vs WPF512K8T-90PLM5 |
W29C040P-90C | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AP29F040-90JC vs W29C040P-90C |
WPF512K8B-90PLM5 | Flash, 512KX8, 90ns, PQCC32, | White Microelectronics | AP29F040-90JC vs WPF512K8B-90PLM5 |
A29040BL-90F | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LEAD FREE, LCC-32 | AMIC Technology | AP29F040-90JC vs A29040BL-90F |
MBM29F040A-90PD | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | AP29F040-90JC vs MBM29F040A-90PD |
M29F040-90XK6 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AP29F040-90JC vs M29F040-90XK6 |
M29F040-90XK5TR | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AP29F040-90JC vs M29F040-90XK5TR |