Part Details for AP432AVLA by Integrated Circuit Technology Corp
Overview of AP432AVLA by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP432AVLA
AP432AVLA CAD Models
AP432AVLA Part Data Attributes:
|
AP432AVLA
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP432AVLA
Integrated Circuit Technology Corp
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.233 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 153.61 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for AP432AVLA
This table gives cross-reference parts and alternative options found for AP432AVLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP432AVLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVH431CLPR | 1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | AP432AVLA vs TLVH431CLPR |
AP432AV-A | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO92, 3 PIN | Diodes Incorporated | AP432AVLA vs AP432AV-A |
TLVH431CLPRE3 | Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | AP432AVLA vs TLVH431CLPRE3 |
AP432AVA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Integrated Circuit Technology Corp | AP432AVLA vs AP432AVA |
TLVH431CLPE3 | 1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | AP432AVLA vs TLVH431CLPE3 |
AP432AVL-U | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, ROHS COMPLIANT, TO-92, 3 PIN | Diodes Incorporated | AP432AVLA vs AP432AVL-U |
AP432AV | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Integrated Circuit Technology Corp | AP432AVLA vs AP432AV |
AP432AV-B | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, TO92, 3 PIN | Diodes Incorporated | AP432AVLA vs AP432AV-B |
TLVH431CLP | 1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | AP432AVLA vs TLVH431CLP |