Part Details for TLV431ILPRE3 by Texas Instruments
Overview of TLV431ILPRE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431ILPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV431ILPRE3-ND
|
DigiKey | IC VREF SHUNT PREC ADJ TO-92-3 Min Qty: 1110 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$0.2321 / $0.2730 | Buy Now |
|
Chip1Cloud | IC VREF SHUNT ADJ TO92-3 | 7000 |
|
RFQ |
Part Details for TLV431ILPRE3
TLV431ILPRE3 CAD Models
TLV431ILPRE3 Part Data Attributes
|
TLV431ILPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431ILPRE3
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431ILPRE3
This table gives cross-reference parts and alternative options found for TLV431ILPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ILPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431CLPR | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPRE3 vs TLV431CLPR |
TLV431ACLPE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPRE3 vs TLV431ACLPE3 |
TLV431AILP | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPRE3 vs TLV431AILP |
TLV431ILPR | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPRE3 vs TLV431ILPR |
TLV431AILPRE3 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TLV431ILPRE3 vs TLV431AILPRE3 |
TLV431ACLPRE3 | 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPRE3 vs TLV431ACLPRE3 |
TLV431CLPE3 | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPRE3 vs TLV431CLPE3 |
TLV431CLPRE3 | 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPRE3 vs TLV431CLPRE3 |
TLV431BCLP | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TLV431ILPRE3 vs TLV431BCLP |