| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLVH431CLPR | Texas Instruments | $0.2304 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLVH431CLP vs TLVH431CLPR |
| AP432AVL-U | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BCY3 | TLVH431CLP vs AP432AVL-U |
| AP432AVA | Integrated Circuit Technology Corp | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3 | TLVH431CLP vs AP432AVA |
| AP432AV-A | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar | TLVH431CLP vs AP432AV-A |
| AP432AV-B | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BCY3 | TLVH431CLP vs AP432AV-B |
| AP432AVLA | Integrated Circuit Technology Corp | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3 | TLVH431CLP vs AP432AVLA |
| AP432AV-U | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BCY3 | TLVH431CLP vs AP432AV-U |
| TLVH431CLPRE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLVH431CLP vs TLVH431CLPRE3 |
| AP432AVL-A | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable | TLVH431CLP vs AP432AVL-A |
Part Details for TLVH431CLP by Texas Instruments
Results Overview of TLVH431CLP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLVH431CLP Information
TLVH431CLP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLVH431CLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31404-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Container: Bulk |
1970 Bulk |
|
$0.7036 / $1.3800 | Buy Now |
|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 49000 |
|
$0.5926 / $0.9558 | Buy Now |
US Tariff Estimator: TLVH431CLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLVH431CLP Part Data Attributes
|
|
TLVH431CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431CLP
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Adjustable From 1.24v To 18v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Length | 4.3 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 1.258 V | |
| Output Voltage-Min | 1.222 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.34 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 138 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 4.3 Mm |
Alternate Parts for TLVH431CLP
This table gives cross-reference parts and alternative options found for TLVH431CLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431CLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.